XP Power FS DC/DC Converter, 3kV/ 3.33 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
123-8404
Distrelec Article No.:
302-41-501
Mfr. Part No.:
FS30-12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3kV

Maximum Input Voltage

12V dc

Minimum Input Voltage

0V dc

Output Current 1

3.33mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

840000h

Output Voltage Adjustment Range

±3 %

Ripple and Noise

2% Pk-Pk

Isolation Voltage

2.5kV

Maximum Output Power

10W

Series

FS

Width

28.5mm

Standards/Approvals

No

Weight

45g

Length

57.15mm

Depth

12.7mm

Minimum Operating Temperature

-25°C

Efficiency

85%

Maximum Operating Temperature

75°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters FS Series


FS Series converters provide a rigid design with enhanced features for long term reliability.

Features and Benefits


Output proportional and linear to output <0.7V turn on voltage

Smart features for enhanced reliability

Over temperature protection with automatic shutdown and error code

Over voltage protection with automatic shutdown error code output

Disable pin

No minimum load current needed

Quasi-Sinewave Oscillator

Low conducted emissions

Low input ripple current

Operating range with stable operating frequency

High input to output galvanic isolation

Leakage current and coupling capacitance low input/output

Reversible output polarity

High efficiency

Robust

Arc protection

Short circuit protection

Internal thermal management

Anodized aluminium heatsink surface

Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options

Applications


Electrophoresis

Piezo devices

Capacitor charging

Mass spectrometry

Electrostatic chucks

Isolated DC to High Voltage DC Converters


Standards

UL, 94-0 Flammability, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy