XP Power FS DC/DC Converter, 2kV/ 5 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 123-8403
- Distrelec Article No.:
- 301-83-515
- Mfr. Part No.:
- FS20-12
- Manufacturer:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-8403
- Distrelec Article No.:
- 301-83-515
- Mfr. Part No.:
- FS20-12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 2kV | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 5mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 840000h | |
| Ripple and Noise | 2.5% Pk-Pk | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 2.5kV | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Width | 28.5mm | |
| Weight | 45g | |
| Series | FS | |
| Length | 57.15mm | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 2kV | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 5mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 840000h | ||
Ripple and Noise 2.5% Pk-Pk | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 2.5kV | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Width 28.5mm | ||
Weight 45g | ||
Series FS | ||
Length 57.15mm | ||
Depth 12.7mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Isolated DC to High Voltage DC Converters
Standards
UL, 94-0 Flammability, RoHS
Related links
- XP Power FS DC/DC Converter 15V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter 15V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
