MEAN WELL DPBW06W8 DC/DC Converter, 12V/ 250 mA, 75V Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 938-736
- Mfr. Part No.:
- DPBW06W8-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-736
- Mfr. Part No.:
- DPBW06W8-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1850kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Length | 21.8mm | |
| Depth | 9.2mm | |
| Width | 11.1mm | |
| Standards/Approvals | CE | |
| Series | DPBW06W8 | |
| Maximum Switching Frequency | 470kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1850kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Length 21.8mm | ||
Depth 9.2mm | ||
Width 11.1mm | ||
Standards/Approvals CE | ||
Series DPBW06W8 | ||
Maximum Switching Frequency 470kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- CN
The MEAN WELL DC-DC regulated converter designed for optimised performance within SIP packaging. This product boasts a wide input voltage range, ensuring robust functionality across various applications.
Converts an ultra-wide input voltage range of 9 to 75Vdc for versatile use
Achieves high efficiency, reaching up to 87% under rated load conditions
Features single output voltage accuracy of ±1.5%, ensuring reliable power delivery
Incorporates over-voltage and short-circuit protections for enhanced safety
Related links
- MEAN WELL DPBW06W8 DC/DC Converter 75V Input Through Hole
- MEAN WELL DPBW06W8 DC/DC Converter 75V Input Through Hole
- MEAN WELL DPBW06W8 DC/DC Converter 75V Input Through Hole
- TRACO POWER THB 3 DC/DC Converter 75V Input Through Hole
- TRACO POWER TEC 3WI DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEN 3N DC/DC Converter 75V Input PCB
- TRACO POWER TIM-6 DC/DC Converter 75V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACO POWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
