MEAN WELL DCWN03 DC/DC Converter, 15V/ 200 mA, 36V dc Input, 18V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-685
- Mfr. Part No.:
- SCWN03B-15
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-685
- Mfr. Part No.:
- SCWN03B-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Standards/Approvals | CE | |
| Series | DCWN03 | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Standards/Approvals CE | ||
Series DCWN03 | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL DC-DC regulated single output converter designed to deliver reliable performance across various applications, ensuring efficient power management and stability.
Delivers a stable output voltage of 15V with a current range of up to 533mA
Operates efficiently with a rated power of 8W, promoting optimal energy utilisation
Achieves a minimal ripple and noise level, ensuring clean and stable output
Related links
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 36V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- TRACO POWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
