MEAN WELL SCW08A DC/DC Converter, 12V/ 670 mA, 18V dc Input, 9V dc Input 8 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-672
- Mfr. Part No.:
- SCW08A-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-672
- Mfr. Part No.:
- SCW08A-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 670mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 900kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | SMD | |
| Standards/Approvals | CE | |
| Series | SCW08A | |
| Width | 20.3mm | |
| Depth | 12.2mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 670mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 900kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type SMD | ||
Standards/Approvals CE | ||
Series SCW08A | ||
Width 20.3mm | ||
Depth 12.2mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
The MEAN WELL top-tier power supply offers a high-efficiency solution designed for reliable voltage conversion and isolation in various electronic applications. Its robust design ensures consistent performance across a range of operating conditions.
High efficiency up to 84% ensures minimal energy loss
Wide operating temperature range from -40 to +90 degrees Celsius enhances suitability for diverse environments
Isolation voltage of 1.5 kVDC contributes to safety and performance reliability
Compact dimensions of 12.9mm x 10.9mm allow for easy integration in limited spaces
Related links
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TDK-Lambda PXD DC/DC Converter 18V dc Input PCB
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACO POWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 20 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
