MEAN WELL SCW12A DC/DC Converter, 12V/ 1 A, 18V dc Input, 9V dc Input 12 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-678
- Mfr. Part No.:
- SCW12A-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-678
- Mfr. Part No.:
- SCW12A-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 900kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SMD | |
| Maximum Output Power | 12W | |
| Series | SCW12A | |
| Width | 20.3mm | |
| Standards/Approvals | CE | |
| Length | 31.8mm | |
| Depth | 12.2mm | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 900kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SMD | ||
Maximum Output Power 12W | ||
Series SCW12A | ||
Width 20.3mm | ||
Standards/Approvals CE | ||
Length 31.8mm | ||
Depth 12.2mm | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
The MEAN WELL SMD package DC-DC unregulated converter designed for optimal performance in various power systems. This converter stands out with its Compact design and reliable functionality under demanding operational conditions.
1W output power ensures reliable performance in Compact applications
Wide operating temperature range from -40℃ to +90℃ allows for versatility in diverse environments
High efficiency of up to 84% enhances energy utilisation
Industrial standard pinout via SMD packaging simplifies integration into existing systems
Short circuit protection guarantees safety and reliability during operation
Related links
- MEAN WELL SCW12A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W +71 °C Max Temp -40 °C Min Temp,
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
