MEAN WELL SCW08A DC/DC Converter, 5V/ 1.6 A, 18V dc Input, 9V dc Input 8 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-671
- Mfr. Part No.:
- SCW08A-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-671
- Mfr. Part No.:
- SCW08A-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 900kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SMD | |
| Maximum Output Power | 8W | |
| Series | SCW08A | |
| Depth | 12.2mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 900kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SMD | ||
Maximum Output Power 8W | ||
Series SCW08A | ||
Depth 12.2mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL 8W DC-DC Regulated Single Output Converter provides reliable voltage regulation for various devices, ensuring consistent performance in demanding environments.
DC output voltage of 5V with rated power of 8W
Current range from 320 to 1600mA for versatile applications
Operating efficiency of 75% ensures energy savings
Compact dimensions of 31.8 x 20.3 x 12.2mm support space-constrained designs
Operating temperature range from -40 to +71℃ for broad environmental resilience
Related links
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom REC8 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
