Cosel SUTS DC/DC Converter, 15V dc/ 200 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1950 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR72.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.76

*price indicative

RS Stock No.:
867-691
Mfr. Part No.:
SUTS34815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

7

Package Type

DIP

Maximum Output Power

3W

Series

SUTS

Width

23.4mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Length

30mm

Depth

23.4mm

Weight

14g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1950kHz

Efficiency

79%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy