Cosel SUTS DC/DC Converter, 3.3V dc/ 2.6 A, 48V dc Input, 36V Input 8.58 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.23

*price indicative

RS Stock No.:
867-688
Mfr. Part No.:
SUTS10483R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

2.6A

Output Current 2

2.6A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Maximum Output Power

8.58W

Package Type

DIP

Length

45.2mm

Weight

14g

Series

SUTS

Standards/Approvals

cUL, CE, cULus, EN 60950-1, TUV, UL 60950-1

Depth

29.3mm

Width

29.3mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Switching Frequency

1900kHz

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy