Cosel MGS DC/DC Converter, 3.3V dc/ 800 mA, 24V dc Input, 18V Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

MYR46.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.85

*price indicative

RS Stock No.:
867-637
Mfr. Part No.:
MGS3243R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

800mA

Output Current 2

800mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

3.21 → 3.42 V

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP-6

Maximum Output Power

2.64W

Series

MGS

Width

8.5mm

Standards/Approvals

RoHS, EN62368-1, CSA, UKCA, cUL, UL62368-1, CE, UL60950-1, EN 62368-1, C-UL

Length

17mm

Depth

12mm

Weight

4g

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy