Cosel MGFS3 DC/DC Converter, 3.3V/ 800 mA, 76V Input, 18V ac Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 867-293
- Mfr. Part No.:
- MGFS3483R3
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
MYR55.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.07 |
*price indicative
- RS Stock No.:
- 867-293
- Mfr. Part No.:
- MGFS3483R3
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V ac | |
| Maximum Input Voltage | 76V | |
| Output Current 1 | 800mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1000V ac | |
| Number of Pins | 4 | |
| Maximum Output Power | 2.64W | |
| Series | MGFS3 | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Weight | 4g | |
| Depth | 8.5mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V ac | ||
Maximum Input Voltage 76V | ||
Output Current 1 800mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1000V ac | ||
Number of Pins 4 | ||
Maximum Output Power 2.64W | ||
Series MGFS3 | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
Weight 4g | ||
Depth 8.5mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFS3 DC/DC Converter 76V Input PCB 4-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- TDK-Lambda CC-E DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min
