Cosel MGFW40 DC/DC Converter, 30V/ 1.4 A, 13V Input, 4.5V Input 42 W, PCB, 85 °C Max Temp 85 °C Min Temp, 6-Pin 1 x 1 in
- RS Stock No.:
- 867-582
- Mfr. Part No.:
- MGFW402415
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR190.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.13 |
*price indicative
- RS Stock No.:
- 867-582
- Mfr. Part No.:
- MGFW402415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 30V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13V | |
| Output Current 1 | 1.4A | |
| Output Current 2 | 1.4A | |
| Output Voltage 2 | -30V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 42W | |
| Package Type | 1 x 1 in | |
| Series | MGFW40 | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS, cURus, CE | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Weight | 30g | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 30V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13V | ||
Output Current 1 1.4A | ||
Output Current 2 1.4A | ||
Output Voltage 2 -30V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 42W | ||
Package Type 1 x 1 in | ||
Series MGFW40 | ||
Width 25.4mm | ||
Standards/Approvals RoHS, cURus, CE | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Weight 30g | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFW40 DC/DC Converter 13V Input PCB 6-Pin 1 x 1 in
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin
- Cosel MGFW40 DC/DC Converter 24 V 36V dc Input PCB, 85 °C Max Temp 85 °C Min
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 6-Pin 1
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500
