Cosel MGFW40 DC/DC Converter, 12V/ 1.3 A, 13V dc Input, 4.5V dc Input 31.2 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

N

Subtotal (1 unit)*

MYR190.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.13

*price indicative

RS Stock No.:
867-579
Mfr. Part No.:
MGFW400512
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

13V dc

Output Current 1

1.3A

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1500V dc

Number of Pins

6

Package Type

PCB Module

Maximum Output Power

31.2W

Series

MGFW40

Width

25.4mm

Weight

30g

Depth

25.4mm

Length

9.9mm

Standards/Approvals

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy