Cosel MGF DC/DC Converter, 12V dc/ 500 mA, 48V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR78.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR78.12

*price indicative

RS Stock No.:
867-570
Mfr. Part No.:
MGFS64812
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

400mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Length

22mm

Standards/Approvals

CSA, C-UL, cUL, EN 62368-1, UL62368-1, UKCA, UL60950-1, EN62368-1, RoHS, CE

Weight

7g

Width

9.5mm

Series

MGF

Depth

12mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

88%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy