Cosel MGF DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

N

This image is representative of the product range

Subtotal (1 unit)*

MYR78.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR78.12

*price indicative

RS Stock No.:
867-565
Mfr. Part No.:
MGFS62405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

1.2A

Output Current 2

1.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Width

9.5mm

Standards/Approvals

RoHS, cUL, CSA, EN 62368-1, UL62368-1, UL60950-1, UKCA, CE, EN62368-1, C-UL

Series

MGF

Length

22mm

Depth

12mm

Weight

7g

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy