Cosel MGXW1R5 DC/DC Converter, 12V dc, -12 V dc/ 65 mA, 24V dc Input, 24V dc Input 1.56 W, Through Hole, 85 °C Max Temp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR52.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR52.83

*price indicative

RS Stock No.:
867-432
Mfr. Part No.:
MGXW1R52412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

65mA

Output Current 2

70mA

Mount Type

Through Hole

Output Voltage 2

-24V dc

Number of Outputs

2

Ripple and Noise

200mV

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

PCB Module

Maximum Output Power

1.56W

Series

MGXW1R5

Width

8.5mm

Weight

4g

Length

17mm

Depth

12mm

Standards/Approvals

CE, Crlus, C-UL, EN60950-1, UL60950-1

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy