Cosel SUCW DC/DC Converter, 12V dc, -12 V dc/ 65 mA, 12V dc Input, 9V dc Input 1.56 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 129-772
- Mfr. Part No.:
- SUCW1R51212C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR67.94
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.94 |
*price indicative
- RS Stock No.:
- 129-772
- Mfr. Part No.:
- SUCW1R51212C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 65mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 1.56W | |
| Width | 7mm | |
| Series | SUCW | |
| Depth | 7mm | |
| Weight | 3g | |
| Length | 22.4mm | |
| Standards/Approvals | RoHS, CE | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 65mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 1.56W | ||
Width 7mm | ||
Series SUCW | ||
Depth 7mm | ||
Weight 3g | ||
Length 22.4mm | ||
Standards/Approvals RoHS, CE | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUW DC/DC Converter -12 V dc/ 65 mA 4.5V dc Input 1.56 W 85 °C Max Temp -40
- Cosel MGXW1R5 DC/DC Converter -12 V dc/ 65 mA 24V dc Input 1.56 W 85 °C Max Temp
- Cosel SUW DC/DC Converter -12 V dc/ 65 mA 24V dc Input 1.56 W 85 °C Max Temp -40
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 18V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel SUCW DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
