Cosel MGS DC/DC Converter, 5V dc/ 300 mA, 24V dc Input, 24V dc Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-6

N

This image is representative of the product range

Subtotal (1 unit)*

MYR38.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.62

*price indicative

RS Stock No.:
867-382
Mfr. Part No.:
MGS1R52405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

300mA

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.5W

Series

MGS

Length

17mm

Width

8.5mm

Standards/Approvals

EN 62368-1, RoHS, UL 60950-1, cUL

Weight

4g

Depth

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy