Cosel MGS DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6

N

This image is representative of the product range

Subtotal (1 unit)*

MYR46.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.85

*price indicative

RS Stock No.:
867-634
Mfr. Part No.:
MGS32405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP-6

Length

17mm

Depth

12mm

Weight

4g

Standards/Approvals

UL60950-1, C-UL, EN62368-1, CSA, CE, RoHS, UKCA, UL62368-1, cUL, EN 62368-1

Width

8.5mm

Series

MGS

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy