Cosel MGFW DC/DC Converter, 12V dc, -12 V dc/ 1.25 A, 24V dc Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR168.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR168.33

*price indicative

RS Stock No.:
867-351
Mfr. Part No.:
MGFW302412-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

11.765 → 12.492 V

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

500V dc

Number of Pins

6

Maximum Output Power

30W

Package Type

DIP

Depth

9.9mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Series

MGFW

Width

9.9mm

Weight

40g

Length

25.4mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy