Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 65 mA, 24V dc Input, 9V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR41.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.12

*price indicative

RS Stock No.:
867-346
Mfr. Part No.:
MGFW1R52412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

65mA

Output Current 2

50mA

Mount Type

PCB

Output Voltage 2

15V

Number of Outputs

2

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-6

Maximum Output Power

1.56W

Depth

12mm

Length

17mm

Standards/Approvals

CE, UL60950-1, EN 62368-1, EN62368-1, UKCA, cUL, C-UL, CSA, UL62368-1, RoHS

Weight

4g

Series

MGF

Width

8.5mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy