Cosel DHS DC/DC Converter, 28V dc/ 3.6 A, 400V dc Input, 200V Input 100.8 W, PCB, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-312
- Mfr. Part No.:
- DHS100B28
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR392.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.35 |
*price indicative
- RS Stock No.:
- 867-312
- Mfr. Part No.:
- DHS100B28
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V dc | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 3.6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 25.2 → 30.8 V | |
| Ripple and Noise | 250mV | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 100.8W | |
| Length | 58.4mm | |
| Series | DHS | |
| Width | 37.3mm | |
| Standards/Approvals | CE, CSA, cUL, EN, RoHS, TUV, UL | |
| Weight | 60g | |
| Depth | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V dc | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 3.6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 25.2 → 30.8 V | ||
Ripple and Noise 250mV | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 100.8W | ||
Length 58.4mm | ||
Series DHS | ||
Width 37.3mm | ||
Standards/Approvals CE, CSA, cUL, EN, RoHS, TUV, UL | ||
Weight 60g | ||
Depth 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB 470
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
