Cosel DHS DC/DC Converter, 12V dc/ 21 A, 400V dc Input, 200V Input 252 W, PCB, 100 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR547.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR547.34

*price indicative

RS Stock No.:
867-319
Mfr. Part No.:
DHS250B12
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

200V

Maximum Input Voltage

400V dc

Output Current 1

21A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

7.2 → 13.2 V

Isolation Voltage

3kV ac

Maximum Output Power

252W

Standards/Approvals

CE, CSA, cUL, EN, RoHS, TUV, UL

Width

58.4mm

Weight

100g

Series

DHS

Length

61mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy