Cosel DHS DC/DC Converter, 3.3V dc/ 20 A, 400V dc Input, 200V Input 66 W, PCB, 100 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR392.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR392.35

*price indicative

RS Stock No.:
867-309
Mfr. Part No.:
DHS100B03
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

400V dc

Minimum Input Voltage

200V

Output Current 1

20A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

2.97 → 3.96 V

Isolation Voltage

3kV ac

Maximum Output Power

66W

Depth

12.7mm

Series

DHS

Width

37.3mm

Standards/Approvals

CSA, CE, cUL, RoHS, EN, UL, TUV

Length

58.4mm

Weight

60g

Maximum Operating Temperature

100°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy