PULS CD5 DC/DC Converter, 24V dc/ 3.8 A, 32.4V dc Input, 32.4V dc Input, Wall 92 W, 70 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 401-723
- Distrelec Article No.:
- 303-31-006
- Mfr. Part No.:
- CD5.241-L1
- Manufacturer:
- PULS
Subtotal (1 unit)*
MYR1,749.91
FREE delivery for orders over RM 150.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,749.91 |
*price indicative
- RS Stock No.:
- 401-723
- Distrelec Article No.:
- 303-31-006
- Mfr. Part No.:
- CD5.241-L1
- Manufacturer:
- PULS
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 32.4V dc | |
| Minimum Input Voltage | 32.4V dc | |
| Output Current 1 | 3.8A | |
| Mount Type | Wall | |
| MTBF | 1904h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 92W | |
| Width | 32mm | |
| Series | CD5 | |
| Depth | 102mm | |
| Standards/Approvals | IEC 61709, IEC 62477-1, IEC 60950-1, IEC 60364-4-41, EN 61000-6-3, Marine, UL 60950-1, IEC 60068-2-30, EN 60204-1, EN 55011, EN 61000-6-1, ATEX, IEC 60068-2-6, Class I Div 2, EN 61000-6-4, UL 508, EN 50178, EN 55032, FCC Part 15, IEC 60068-2-27, EN 61000-6-2 | |
| Weight | 425g | |
| Length | 124mm | |
| Efficiency | 90.5% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 32.4V dc | ||
Minimum Input Voltage 32.4V dc | ||
Output Current 1 3.8A | ||
Mount Type Wall | ||
MTBF 1904h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 92W | ||
Width 32mm | ||
Series CD5 | ||
Depth 102mm | ||
Standards/Approvals IEC 61709, IEC 62477-1, IEC 60950-1, IEC 60364-4-41, EN 61000-6-3, Marine, UL 60950-1, IEC 60068-2-30, EN 60204-1, EN 55011, EN 61000-6-1, ATEX, IEC 60068-2-6, Class I Div 2, EN 61000-6-4, UL 508, EN 50178, EN 55032, FCC Part 15, IEC 60068-2-27, EN 61000-6-2 | ||
Weight 425g | ||
Length 124mm | ||
Efficiency 90.5% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- PULS DIMENSION-CD DC/DC Converter 32.4V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- PULS DIMENSION-CD DC/DC Converter 32.4V dc Input DIN Rail 96 W, 70 °C Max Temp 70 °C Min
- PULS CPS20 DC/DC Converter 300V dc Input Wall 576 W, 70 °C Max Temp -25 °C Min Temp
- PULS CP10 DC/DC Converter 154V dc Input 70 °C Max Temp -40 °C Min Temp
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- PULS Q DC/DC Converter 600V dc Input DIN Rail 480 W, 70 °C Max Temp -25 °C Min Temp
- PULS C Series DC/DC Converter 300V dc Input DIN Rail 480 W, 70 °C Max Temp -25 °C Min
- PULS CD DC/DC Converter 35V dc Input DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
