MPS Linear Voltage Regulator, 1.25V, 5 V/ 150 mA, 5-Pin TSOT-23-5

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR1,539.50

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR3.079MYR1,539.50

*price indicative

RS Stock No.:
337-341
Mfr. Part No.:
MP8801DJ-2.5-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

1.25V, 5V

Product Type

Linear Voltage Regulator

Number of Outputs

1

Output Current 1

150mA

Number of Pins

5

Package Type

TSOT-23-5

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Low Dropout 150mA Linear Regulator is a low noise, low dropout linear regulator. It operates from a 2.7V to 6.5V input voltage and regulates the output voltage with 2% accuracy at 2.5V, 2.85V or 3.3V. The internally set output voltage may be overridden with an external resistor divider from 1.25V to 5V.

Better than 0.001%/ma load regulation

Stable with low esr output capacitor

Low 125μa ground current

Internal thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy