MPS 1 Voltage Supervisor 6-Pin 2.33 V TSOT-23-6
- RS Stock No.:
- 337-271
- Mfr. Part No.:
- MP6400DJ-25-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR30.13
FREE delivery for orders over RM 150.00
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.026 | MYR30.13 | - |
| 50 - 95 | MYR5.73 | MYR28.65 | 4% |
| 100 + | MYR5.302 | MYR26.51 | 12% |
*price indicative
- RS Stock No.:
- 337-271
- Mfr. Part No.:
- MP6400DJ-25-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Package Type | TSOT-23-6 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 2.33V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Package Type TSOT-23-6 | ||
Pin Count 6 | ||
Reset Threshold Voltage 2.33V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Microprocessor supervisory circuit which can monitor and provide reset function for system voltages from 0.4V. The reset voltage can be factory set for standard voltage rails from 0.9V to 5V. When SENSE voltage and exceed their thresholds, is driven to a logic high after a user programmable delay time.
Manual reset input
Open drain output
Immune to short negative SENSE voltage
Related links
- MPS 1 Voltage Supervisor 6-Pin 2.33 V TSOT-23-6, MP6400DJ-25-LF-P
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23, TPS3808G25DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- MPS Converter 15 V/ 1.2 A, 6-Pin TSOT-23-6
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
