MPS Controller 40 A, 1 MHz, 29-Pin FCTQFN-29
- RS Stock No.:
- 337-331
- Mfr. Part No.:
- MP86885GQWT-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR9,192.00
FREE delivery for orders over RM 150.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR18.384 | MYR9,192.00 |
*price indicative
- RS Stock No.:
- 337-331
- Mfr. Part No.:
- MP86885GQWT-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Controller | |
| Number of Outputs | 1 | |
| Number of Pins | 29 | |
| Output Current 1 | 40A | |
| Package Type | FCTQFN-29 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Controller | ||
Number of Outputs 1 | ||
Number of Pins 29 | ||
Output Current 1 40A | ||
Package Type FCTQFN-29 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic half bridge with built in internal power MOSFETs and gate drivers achieves 40A of continuous output current over a wide input supply range. Integration of the driver and MOSFETS results in high efficiency due to optimal dead time control and parasitic inductance reduction.
Simple logic Interface
40A output current
Accepts tri state PWM signal
Built in switch for bootstrap
Current sense
Current limit protection
Used for multi phase operation
Fault reporting
Related links
- MPS Controller 40 A 29-Pin FCTQFN-29
- Microchip 29 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AI5-029.4912
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 30V/ 1.5 A 10-Pin TQFN-10
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
