MPS Converter, 800 mV, 52V/ 2 A, 2 MHz, 8-Pin SOIC-8E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
337-256
Mfr. Part No.:
MP4560DN-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

800mV, 52mV

Number of Outputs

1

Number of Pins

8

Output Current 1

2A

Package Type

SOIC-8E

Standards/Approvals

No

Maximum Switching Frequency

2MHz

COO (Country of Origin):
CN
The MPS International Ltd High frequency step down switching regulator with integrated internal high side high voltage power MOSFET. It provides 2.0A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 55V input range accommodates a variety of step down applications, including those in automotive input environment. A 12μA shutdown mode quiescent current allows use in battery powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses.

250mΩ internal power MOSFET

Up to 2MHz programmable switching frequency

120μA quiescent current

Ceramic capacitor stable

Internal soft start

Output adjustable from 0.8V to 55V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy