MPS Converter, 0.925V, 20 V/ 3 A, 8-Pin SOIC-8N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR7,372.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR14.744MYR7,372.00

*price indicative

RS Stock No.:
337-130
Mfr. Part No.:
MP2307DN-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

0.925, 20V

Product Type

Converter

Number of Outputs

1

Output Current 1

3A

Number of Pins

8

Package Type

SOIC-8N

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Monolithic synchronous buck regulator integrates 100mΩ MOSFETS that provide 3A of continuous load current over a wide operating input voltage of 4.75V to 23V. Current mode control provides fast transient response and cycle by cycle current limit. An adjustable soft start prevents inrush current at turn on and in shutdown mode, the supply current drops below 1μA. This device, available in an 8 pin SOIC package, provides a very Compact system solution with minimal Reliance on external components.

Programmable soft start

Stable with low ESR ceramic output capacitors

Fixed 340kHz frequency

Cycle by cycle over current protection

Input under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy