TDK-Lambda RGC DC/DC Converter, 48V dc, 9.6 V dc/ 8 A, 48V dc Input, 24V, PCB, 115 °C Max Temp -40 °C Min Temp, 1/16

Subtotal (1 unit)*

MYR449.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR449.95

*price indicative

RS Stock No.:
242-691
Distrelec Article No.:
304-11-734
Mfr. Part No.:
RGC4W300W008A-001
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

48V dc, 9.6V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V

Maximum Input Voltage

48V dc

Mount Type

PCB

Number of Outputs

1

MTBF

10h

Output Voltage Adjustment Range

5/48 V

Ripple and Noise

350mV Pk-Pk

Output Current 1

8A

Package Type

1/16 Brick

Maximum Output Power

300W

Length

38.1mm

Series

RGC

Depth

13mm

Width

49.5mm

Standards/Approvals

CE, UKCA Mark

Weight

68.1g

Efficiency

97%

Maximum Operating Temperature

115°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY
The TDK Lambda DC To DC Step Down Converters are encapsulated in a five sided aluminum case and are rated for operation in temperatures up to 110°C. These modules feature the industry standard 1/16th brick pin out and are qualified to MIL STD 810G for shock and vibration, making them ideal for fan less, conduction cooled applications. They support a wide input range for compatibility with various DC bus and battery voltages. Standard and optional features include remote on/off, remote sense, power good, frequency synchronization, and output sequencing, offering a flexible and reliable power solution for demanding applications.

Low component count with minimal external components

High power density

Less board area needed

Improves EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy