TDK-Lambda CCG DC/DC Converter, 12V dc/ 500 mA, 48V dc Input, 24V Input 6 W, Surface, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

MYR120.26

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.26

*price indicative

RS Stock No.:
242-660
Mfr. Part No.:
CCG6-48-12SR
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

24V

Output Current 1

500mA

Mount Type

Surface

Maximum Output Power

6W

Series

CCG

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.

Reduced derating at high ambient temperatures

No silicone potting

Less board area needed

Easier system compliance

More useable power

Reduced quality risk during surface mount reflow process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy