TDK-Lambda CCG DC/DC Converter, 12V dc/ 900 mA, 48V dc Input, 24V Input 10.8 W, Surface, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

MYR165.56

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.56

*price indicative

RS Stock No.:
242-609
Mfr. Part No.:
CCG10-48-12SR
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

24V

Output Current 1

900mA

Output Current 2

420mA

Output Voltage 2

15V

Mount Type

Surface

Number of Outputs

2

Output Voltage Adjustment Range

-5 → 10 %

Ripple and Noise

200mV

Isolation Voltage

1.5kV

Maximum Output Power

10.8W

Package Type

Through Hole

Weight

4g

Depth

11.5mm

Length

19mm

Standards/Approvals

CE mark, UKCA Mark, IEC/UL/CSA/EN62368-1

Width

12.4mm

Series

CCG

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.

Reduced derating at high ambient temperatures

No silicone potting

Less board area needed

Easier system compliance

More useable power

Reduced quality risk during surface mount reflow process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy