MEAN WELL SKMW DC/DC Converter, 3V dc, 3.6 V dc/ 3 A, 75V dc Input, 18V dc Input 15 W, Through Hole, 85 °C Max Temp -40

Subtotal (1 unit)*

MYR127.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.92

*price indicative

RS Stock No.:
145-247
Distrelec Article No.:
302-30-115
Mfr. Part No.:
SKMW15G-03
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3V dc, 3.6V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

3A

Mount Type

Through Hole

Maximum Output Power

15W

Standards/Approvals

No

Series

SKMW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Converter PCB comes with a DIP package and a compact size of 1 inch x 1 inch, this power supply solution is versatile and efficient for various applications. It features international standard pins and wide working temperature range.

No minimum load required

High efficiency

Short circuit, overload, overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy