MEAN WELL RDDW DC/DC Converter, 12V dc, -12 V dc/ 2.5 A, 75V dc Input, 18V dc Input, Through Hole 60 W, 85 °C Max Temp

Subtotal (1 unit)*

MYR393.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.05

*price indicative

RS Stock No.:
145-242
Distrelec Article No.:
302-30-049
Mfr. Part No.:
RDDW60G-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V dc

Output Current 1

2.5A

Mount Type

Through Hole

Maximum Output Power

60W

Standards/Approvals

No

Series

RDDW

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required

Full encapsulated

Short circuit, overload, overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy