MEAN WELL RDDW DC/DC Converter, 15V dc, -15 V dc/ 2 A, 36V dc Input, 9V dc Input, Through Hole 60 W, 85 °C Max Temp -40

Subtotal (1 unit)*

MYR393.05

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.05

*price indicative

RS Stock No.:
145-225
Distrelec Article No.:
302-30-048
Mfr. Part No.:
RDDW60F-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

2A

Mount Type

Through Hole

Maximum Output Power

60W

Standards/Approvals

No

Series

RDDW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required

Full encapsulated

Short circuit, overload, overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy