Cosel SUCW DC/DC Converter, 12V dc, -12 V dc/ 130 mA, 12V dc Input, 9V dc Input 3.12 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 129-980
- Mfr. Part No.:
- SUCW31212C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR73.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.60 |
*price indicative
- RS Stock No.:
- 129-980
- Mfr. Part No.:
- SUCW31212C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 130mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 3.12W | |
| Width | 7mm | |
| Weight | 5g | |
| Standards/Approvals | CE, RoHS | |
| Depth | 7mm | |
| Series | SUCW | |
| Length | 25mm | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 130mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 3.12W | ||
Width 7mm | ||
Weight 5g | ||
Standards/Approvals CE, RoHS | ||
Depth 7mm | ||
Series SUCW | ||
Length 25mm | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUCW DC/DC Converter -12 V dc/ 130 mA 24V dc Input 3.12 W 85 °C Max Temp
- Cosel SUCW DC/DC Converter -12 V dc/ 130 mA 4.5V dc Input 3.12 W 85 °C Max Temp
- Cosel SUCW DC/DC Converter -12 V dc/ 450 mA 9V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 65 mA 9V dc Input 1.56 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 9V dc Input 6 W 85 °C Max Temp -40 °C
- Cosel SUW DC/DC Converter -12 V dc/ 130 mA 9V dc Input 3.12 W 85 °C Max Temp -40
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 12V dc Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel SUCW DC/DC Converter -15 V dc/ 50 mA 9V dc Input 1.5 W 85 °C Max Temp -40
