Cosel DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 9V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Subtotal (1 unit)*

MYR164.58

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR164.58

*price indicative

RS Stock No.:
102-604
Mfr. Part No.:
SUCS101205BP
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

10W

Depth

7mm

Length

22mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy