Cosel DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Subtotal (1 unit)*

MYR99.12

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR99.12

*price indicative

RS Stock No.:
129-249
Mfr. Part No.:
SUCS62405B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.2A

Mount Type

Surface

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

Surface Mount

Length

32.6mm

Width

32.6mm

Depth

19.1mm

Weight

7g

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

0.81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy