Wurth Elektronik 1769205341, Isolated, Un-Regulated DC-DC Converter, 200mA
- RS Stock No.:
- 250-8975
- Mfr. Part No.:
- 1769205341
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 500 units)**
MYR8,080.00
Temporarily out of stock - back order for despatch 31/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
500 - 500 | MYR16.16 | MYR8,080.00 |
1000 - 2000 | MYR15.028 | MYR7,514.00 |
2500 + | MYR13.976 | MYR6,988.00 |
**price indicative
- RS Stock No.:
- 250-8975
- Mfr. Part No.:
- 1769205341
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | -0.7 V | |
Maximum Output Voltage | 5 V | |
Minimum Input Voltage | 21.6 V | |
Maximum Input Voltage | 26.4 V | |
Minimum Output Current | 200mA | |
Converter Type | Isolated, Un-Regulated | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage -0.7 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V | ||
Minimum Output Current 200mA | ||
Converter Type Isolated, Un-Regulated | ||
Related links
- Wurth Elektronik 1769205341 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205241 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1769205141 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205141 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205111 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205341 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1769205132 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205311 Un-Regulated DC-DC Converter, 200mA