Recently searched

    Wurth Elektronik 1769205132, Isolated, Un-Regulated DC-DC Converter, 200mA

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR32.71

    Add to Basket
    Select or type quantity
    46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    2 - 8MYR16.355MYR32.71
    10 - 48MYR16.035MYR32.07
    50 - 198MYR15.715MYR31.43
    200 - 398MYR15.395MYR30.79
    400 +MYR15.09MYR30.18

    **price indicative

    Packaging Options:
    RS Stock No.:
    250-8969
    Mfr. Part No.:
    1769205132
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    -0.7 V

    Maximum Output Voltage

    5 V

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    5.5 V

    Minimum Output Current

    200mA

    Converter Type

    Isolated, Un-Regulated

    Related links