Wurth Elektronik 1769205141, Isolated, Un-Regulated DC-DC Converter, 200mA
- RS Stock No.:
- 250-8971
- Mfr. Part No.:
- 1769205141
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR42.87
Temporarily out of stock - back order for despatch 30/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR21.435 | MYR42.87 |
10 - 48 | MYR20.155 | MYR40.31 |
50 - 198 | MYR18.54 | MYR37.08 |
200 - 498 | MYR17.065 | MYR34.13 |
500 + | MYR15.705 | MYR31.41 |
**price indicative
- RS Stock No.:
- 250-8971
- Mfr. Part No.:
- 1769205141
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | -0.7 V | |
Maximum Output Voltage | 5 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 5.5 V | |
Minimum Output Current | 200mA | |
Converter Type | Isolated, Un-Regulated | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage -0.7 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Current 200mA | ||
Converter Type Isolated, Un-Regulated | ||
Related links
- Wurth Elektronik 1769205141 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205241 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1769205341 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205141 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205111 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205341 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1769205132 Un-Regulated DC-DC Converter, 200mA
- Wurth Elektronik 1779205211 Un-Regulated DC-DC Converter, 200mA