Recently searched

    Wurth Elektronik 176920502, 1-Channel, Isolated, Un-Regulated DC-DC Converter, 200mA 8-Pin, SMT

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    MYR16,385.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23/01/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    500 - 500MYR32.771MYR16,385.50
    1000 - 1500MYR32.05MYR16,025.00
    2000 +MYR31.46MYR15,730.00

    **price indicative

    RS Stock No.:
    206-9435
    Mfr. Part No.:
    176920502
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    5 V

    Maximum Output Voltage

    12 V

    Minimum Input Voltage

    3.3 V

    Maximum Input Voltage

    12 V

    Minimum Output Current

    200mA

    Converter Type

    Isolated, Un-Regulated

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    SMT

    Pin Count

    8

    Related links