Recently searched

    Wurth Elektronik 176920512, 1-Channel, Isolated, Un-Regulated DC-DC Converter, 200mA 8-Pin, SMT

    Bulk discount available

    Subtotal (1 unit)**

    MYR40.91

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 124MYR40.91
    125 - 249MYR35.32
    250 +MYR33.27

    **price indicative

    Packaging Options:
    RS Stock No.:
    206-9438
    Distrelec Article No.:
    302-64-546
    Mfr. Part No.:
    176920512
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    5 V

    Maximum Output Voltage

    12 V

    Minimum Input Voltage

    3.3 V

    Maximum Input Voltage

    12 V

    Minimum Output Current

    200mA

    Converter Type

    Isolated, Un-Regulated

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    SMT

    Pin Count

    8

    Related links