1-Channel, Isolated, Un-Regulated DC-DC Converter, 200mA 8-Pin, SMT
- RS Stock No.:
- 206-9434
- Mfr. Part No.:
- 176881212
- Manufacturer:
- Wurth Elektronik
View all DC-DC Converters ICs
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Price Each
MYR39.37
units | Per Unit |
1 - 124 | MYR39.37 |
125 - 249 | MYR34.00 |
250 + | MYR32.03 |
Packaging Options:
- RS Stock No.:
- 206-9434
- Mfr. Part No.:
- 176881212
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik FISM series unregulated MagI3C power module is a functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and capacitors, all in one package.
2kV DC functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 100°C
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 100°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Minimum Output Voltage | 5 V |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 3.3 V |
Maximum Input Voltage | 12 V |
Minimum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | SMT |
Pin Count | 8 |