Wurth Elektronik 176881212, 1-Channel, Isolated, Un-Regulated DC-DC Converter, 200mA 8-Pin, SMT
- RS Stock No.:
- 206-9432
- Mfr. Part No.:
- 176881212
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 500 units)**
MYR15,447.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
500 - 500 | MYR30.894 | MYR15,447.00 |
1000 - 1500 | MYR30.214 | MYR15,107.00 |
2000 + | MYR29.658 | MYR14,829.00 |
**price indicative
- RS Stock No.:
- 206-9432
- Mfr. Part No.:
- 176881212
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | 5 V | |
Maximum Output Voltage | 12 V | |
Minimum Input Voltage | 3.3 V | |
Maximum Input Voltage | 12 V | |
Minimum Output Current | 200mA | |
Converter Type | Isolated, Un-Regulated | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Package Type | SMT | |
Pin Count | 8 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage 5 V | ||
Maximum Output Voltage 12 V | ||
Minimum Input Voltage 3.3 V | ||
Maximum Input Voltage 12 V | ||
Minimum Output Current 200mA | ||
Converter Type Isolated, Un-Regulated | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Package Type SMT | ||
Pin Count 8 | ||
Related links
- Wurth Elektronik 176881212 Isolated 200mA 8-Pin, SMT
- Wurth Elektronik 176920522 Isolated 200mA 8-Pin, SMT
- Wurth Elektronik 176920512 Isolated 200mA 8-Pin, SMT
- Wurth Elektronik 176920502 Isolated 200mA 8-Pin, SMT
- Wurth Elektronik 176861512 Isolated 200mA 8-Pin, SMT
- Wurth Elektronik 17791063215 Isolated Adjustable SIP
- Wurth Elektronik 177920531 Isolated 0mA 4-Pin, SIP
- Wurth Elektronik 177920514 Isolated 0mA 7-Pin, SIP