Recently searched

    Wurth Elektronik 176861512, 1-Channel, Isolated, Un-Regulated DC-DC Converter, 200mA 8-Pin, SMT

    Bulk discount available

    Subtotal (1 unit)**

    MYR36.50

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 124MYR36.50
    125 - 249MYR31.51
    250 +MYR29.68

    **price indicative

    Packaging Options:
    RS Stock No.:
    206-9431
    Distrelec Article No.:
    302-64-543
    Mfr. Part No.:
    176861512
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    5 V

    Maximum Output Voltage

    12 V

    Minimum Input Voltage

    3.3 V

    Maximum Input Voltage

    12 V

    Minimum Output Current

    200mA

    Converter Type

    Isolated, Un-Regulated

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    SMT

    Pin Count

    8

    Related links