Instruments Direct EC650 Data Logger, Infrared, 1 Input Channel(s)
- RS Stock No.:
- 389-7469
- Mfr. Part No.:
- EC650
- Manufacturer:
- Instruments Direct
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 389-7469
- Mfr. Part No.:
- EC650
- Manufacturer:
- Instruments Direct
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Instruments Direct | |
| Number of Input Channels | 1 | |
| Model Number | EC650 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | Infrared | |
| Maximum Temperature Measurement | +50 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.6 °C | |
| IP Rating | IP65 | |
| Display Type | LCD | |
| Includes | MicroLab Software | |
| Dimensions | 72 (Dia.) x 22.9mm | |
| Best Humidity Measurement Accuracy | ±3 % | |
| Alarm | Yes | |
| Battery Type | 1/2 AA | |
| Temperature Measurement Resolution | 0.3°C | |
| Humidity Measurement Resolution | 0.5% | |
| Model Number p | EC650 | |
| Number of Readings Per Channel | 8000 | |
| Battery Life | 24 month | |
| Maximum Humidity Measurement | 100%RH | |
| Select all | ||
|---|---|---|
Brand Instruments Direct | ||
Number of Input Channels 1 | ||
Model Number EC650 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type Infrared | ||
Maximum Temperature Measurement +50 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.6 °C | ||
IP Rating IP65 | ||
Display Type LCD | ||
Includes MicroLab Software | ||
Dimensions 72 (Dia.) x 22.9mm | ||
Best Humidity Measurement Accuracy ±3 % | ||
Alarm Yes | ||
Battery Type 1/2 AA | ||
Temperature Measurement Resolution 0.3°C | ||
Humidity Measurement Resolution 0.5% | ||
Model Number p EC650 | ||
Number of Readings Per Channel 8000 | ||
Battery Life 24 month | ||
Maximum Humidity Measurement 100%RH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL