Graphtec GL260 Multi Purpose Data Logger, LAN, USB, 10 Channel
- RS Stock No.:
- 217-229
- Mfr. Part No.:
- GL260
- Manufacturer:
- Graphtec
Subtotal (1 unit)*
MYR5,688.77
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,688.77 |
*price indicative
- RS Stock No.:
- 217-229
- Mfr. Part No.:
- GL260
- Manufacturer:
- Graphtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Product Type | Data Logger | |
| Accuracy | 3 %FS | |
| Model Number | GL260 | |
| Number of Channels | 10 | |
| Measurement Parameters | Thermocouple, Voltage, Humidity | |
| Interface Type | LAN, USB | |
| Data Logger Type | Multi Purpose | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Hazardous Area Certification | No | |
| Width | 117mm | |
| Standards/Approvals | No | |
| Length | 188mm | |
| Height | 42mm | |
| Display Type | TFT | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Product Type Data Logger | ||
Accuracy 3 %FS | ||
Model Number GL260 | ||
Number of Channels 10 | ||
Measurement Parameters Thermocouple, Voltage, Humidity | ||
Interface Type LAN, USB | ||
Data Logger Type Multi Purpose | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Hazardous Area Certification No | ||
Width 117mm | ||
Standards/Approvals No | ||
Length 188mm | ||
Height 42mm | ||
Display Type TFT | ||
Alarm Yes | ||
- COO (Country of Origin):
- TH
Related links
- Graphtec GL860 Multi Purpose Data Logger USB, 16 Channel
- Sefram DAS220 Multi Purpose Data Logger USB 10 Channel
- Pico Technology PT-104 Multi Purpose Data Logger USB, 4 Channel
- Sefram DAS220BAT Temperature & Humidity Data Logger Ethernet 10 Channel
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- Pico Technology Terminal Board for Use with Multi-Channel Data Logger
- Gemini USB Interface for Use with Inductive Data Logger
