Graphtec GL860 Multi Purpose Data Logger, LAN, USB, 16 Channel

Subtotal (1 unit)*

MYR6,860.65

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,860.65

*price indicative

RS Stock No.:
217-230
Mfr. Part No.:
GL860
Manufacturer:
Graphtec
Find similar products by selecting one or more attributes.
Select all

Brand

Graphtec

Product Type

Data Logger

Model Number

GL860

Accuracy

±0.1 %

Measurement Parameters

Voltage, Thermocouple, Humidity

Number of Channels

16

Interface Type

LAN, USB

Data Logger Type

Multi Purpose

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Height

52.5mm

Hazardous Area Certification

No

Width

158mm

Standards/Approvals

No

Length

240mm

Display Type

TFT

Alarm

Yes

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy